
HVLR1029F20M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F20M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F20M0K9 |
Description | RES 20M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 4.016" L (9.00mm x 102.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 € | 17,44 € |
| 10 | 14,84700 € | 148,47 € |
| 30 | 14,15133 € | 424,54 € |
| 50 | 13,90420 € | 695,21 € |
| 100 | 13,62860 € | 1 362,86 € |
| 250 | 13,34840 € | 3 337,10 € |
| 500 | 13,18574 € | 6 592,87 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,92800 € |

