
BY29G1GFSBIG(Y) | |
|---|---|
DigiKey Part Number | 5369-BY29G1GFSBIG(Y)-ND |
Manufacturer | |
Manufacturer Product Number | BY29G1GFSBIG(Y) |
Description | IC FLASH 1GBIT CFI 64TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit CFI 64-TFBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TFBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 13,06161 € | 49 634,12 € |
| Unit Price without VAT: | 13,06161 € |
|---|---|
| Unit Price with VAT: | 15,67393 € |

