BY25D80ASSIG(T) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,18605 €
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25D80ASSIG(T)

DigiKey Part Number
5369-BY25D80ASSIG(T)-ND
Manufacturer
Manufacturer Product Number
BY25D80ASSIG(T)
Description
IC FLASH 8MBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9 5000,18039 €1 713,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,18039 €
Unit Price with VAT:0,21647 €