
THS4031CDGNR | |
|---|---|
DigiKey Part Number | 2156-THS4031CDGNR-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | THS4031CDGNR |
Description | THS4031 100-MHZ LOW NOISE VOLTAG |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-PowerPad |
| Bulk: | 590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,10238 € | 256,30 € |
| Unit Price without VAT: | 6,10238 € |
|---|---|
| Unit Price with VAT: | 7,32286 € |

