ANAANALT1431CN8-PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA344PA

DigiKey Part Number
2156-OPA344PA-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA344PA
Description
OPA344 SINGLE 1MHZ, SINGLE-SUPPL
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
200 µV
Current - Supply
150µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 429
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1941,32959 €257,94 €
Unit Price without VAT:1,32959 €
Unit Price with VAT:1,59551 €