
AD8620ARZ | |
---|---|
DigiKey Part Number | 505-AD8620ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8620ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8620ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,15000 € | 19,15 € |
10 | 13,68800 € | 136,88 € |
98 | 11,33367 € | 1 110,70 € |
Unit Price without VAT: | 19,15000 € |
---|---|
Unit Price with VAT: | 22,98000 € |