
BS-40 | |
|---|---|
DigiKey Part Number | 2042-BS-40-ND |
Manufacturer | |
Manufacturer Product Number | BS-40 |
Description | HARDWARE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,15133 € | 20 151,33 € |
| Unit Price without VAT: | 20,15133 € |
|---|---|
| Unit Price with VAT: | 24,18160 € |


