
3052810000 | |
|---|---|
DigiKey Part Number | 281-3052810000-ND |
Manufacturer | |
Manufacturer Product Number | 3052810000 |
Description | CRM20048T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 3000VA, 288W | |
Coil Current | 18.5 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,00900 € | 90,09 € |
| Unit Price without VAT: | 9,00900 € |
|---|---|
| Unit Price with VAT: | 10,81080 € |

