Box Plastic, Polycarbonate (PC) Gray Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
PN-1330-Open

PN-1330-A

DigiKey Part Number
377-PN-1330-A-ND
Manufacturer
Manufacturer Product Number
PN-1330-A
Description
BOX PLASTIC GRAY 2.05"L X 1.97"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
2.050" L x 1.970" W (52.07mm x 50.04mm)
Height
1.380" (35.05mm)
Area (L x W)
4.03in² (26.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.110" (2.79mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,61000 €5,61 €
104,67400 €46,74 €
1004,40890 €440,89 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,73200 €