Plastic, ABS Cover, Lid 1.222" L x 2.019" W x 0.075" H (31.04mm x 51.28mm x 1.91mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Cover, Lid 1.222" L x 2.019" W x 0.075" H (31.04mm x 51.28mm x 1.91mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

PBC-1581-C

DigiKey Part Number
PBC-1581-C-ND
Manufacturer
Manufacturer Product Number
PBC-1581-C
Description
COVER ABS FOR PB-1581-TF 1=10PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, ABS Cover, Lid 1.222" L x 2.019" W x 0.075" H (31.04mm x 51.28mm x 1.91mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Potting Boxes
Size / Dimension
1.222" L x 2.019" W x 0.075" H (31.04mm x 51.28mm x 1.91mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,45900 €64,59 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,27600 €