Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
PB-1559-BF
PB-1559-BF

PB-1559-BF

DigiKey Part Number
377-1177-ND
Manufacturer
Manufacturer Product Number
PB-1559-BF
Description
BOX ABS BLACK 3"L X 2"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Open End(s) 3.000" L x 2.000" W (76.20mm x 50.80mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
3.000" L x 2.000" W (76.20mm x 50.80mm)
Height
1.500" (38.10mm)
Area (L x W)
6.00in² (38.7cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
Mounting Flange
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.844 lb (382.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,59600 €15,96 €
1001,43720 €143,72 €
2501,35008 €337,52 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €