
NBX-10994 | |
|---|---|
DigiKey Part Number | NBX-10994-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10994 |
Description | PANEL INTERNAL 6.3" X 13.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.900" L x 6.300" W x 0.062" H (353.06mm x 160.02mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBD Series |
Series | Size / Dimension 13.900" L x 6.300" W x 0.062" H (353.06mm x 160.02mm x 1.57mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |


