
MPG-22348 | |
|---|---|
DigiKey Part Number | 377-2229-ND |
Manufacturer | |
Manufacturer Product Number | MPG-22348 |
Description | CABLE GLAND 34.04-43.94MM PG48 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG48 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Bud Industries | Panel Hole Size 2.340" (59.4mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.340" (34.04mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 1.730" (43.94mm) | Base Product Number |
Thread Size PG48 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,56000 € | 75,56 € |
| Unit Price without VAT: | 75,56000 € |
|---|---|
| Unit Price with VAT: | 90,67200 € |

