
MPG-22321 | |
|---|---|
DigiKey Part Number | 377-2225-ND |
Manufacturer | |
Manufacturer Product Number | MPG-22321 |
Description | CABLE GLAND 12.95-17.78MM PG21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.320" (8.13mm) |
Manufacturer Bud Industries | Panel Hole Size 1.110" (28.2mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.510" (12.95mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.700" (17.78mm) | Base Product Number |
Thread Size PG21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 8,24600 € | 82,46 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,22800 € |

