


JB-3961-KO | |
|---|---|
DigiKey Part Number | 377-1858-ND |
Manufacturer | |
Manufacturer Product Number | JB-3961-KO |
Description | BOX STEEL GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 6.000" W (254.00mm x 152.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,62000 € | 27,62 € |
| Unit Price without VAT: | 27,62000 € |
|---|---|
| Unit Price with VAT: | 33,14400 € |

