



HH-3640 | |
|---|---|
DigiKey Part Number | 377-1641-ND |
Manufacturer | |
Manufacturer Product Number | HH-3640 |
Description | BOX ABS BLACK 3.03"L X 1.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.031" L x 1.929" W (76.99mm x 49.00mm) X 1.047" (26.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.031" L x 1.929" W (76.99mm x 49.00mm) | |
Height | 1.047" (26.59mm) | |
Area (L x W) | 5.84in² (37.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.045 lb (20.41 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,80700 € | 18,07 € |
| 100 | 1,66740 € | 166,74 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,58000 € |

