Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
CUR-3287-MB
CUR-3287-MB

CUR-3287-MB

DigiKey Part Number
377-1540-ND
Manufacturer
Manufacturer Product Number
CUR-3287-MB
Description
BOX ABS BLACK 6.112"L X 4.612"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.112" L x 4.612" W (155.24mm x 117.14mm)
Height
1.356" (34.44mm)
Area (L x W)
28.2in² (182cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
Mounting Flange, PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,54000 €10,54 €
108,79600 €87,96 €
1008,62650 €862,65 €
Manufacturers Standard Package
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,64800 €
Alternate Color
BOX ABS BLK/CLR 6.112"LX4.612"W
In-Stock: 0
Unit Price: