Metal, Steel Drawer, Open, Sliding 19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Drawer, Open, Sliding 19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

D-1723-BT

DigiKey Part Number
377-1224-ND
Manufacturer
Manufacturer Product Number
D-1723-BT
Description
DRAWER 19.389X17.094X8.718" BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Open, Sliding 19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Drawer, Open, Sliding
Size / Dimension
19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1276,22000 €276,22 €
Manufacturers Standard Package
Unit Price without VAT:276,22000 €
Unit Price with VAT:331,46400 €
Alternate Color
DRAWER 19.389X17.094X8.718" GRAY
In-Stock: 0
Unit Price: 256,24000 €
DRAWER 19.389X17.094X8.718" WHT
In-Stock: 0
Unit Price: 256,24000 €