
CU-3284-MB | |
|---|---|
DigiKey Part Number | CU-3284-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-3284-MB |
Description | BOX ABS BLACK 7.612"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 7.612" L x 4.612" W (193.34mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.612" L x 4.612" W (193.34mm x 117.14mm) | |
Height | 2.356" (59.84mm) | |
Area (L x W) | 36.5in² (235cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.706 lb (320.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,72800 € |

