
| CS-11227-S | |
|---|---|
| DigiKey Part Number | CS-11227-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | CS-11227-S | 
| Description | CABINET ALUM SAND 17"L X 16"W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cabinet Metal, Aluminum Sand Split Sides and End Panel(s) 17.000" L x 16.000" W (431.80mm x 406.40mm) X 1.750" (44.45mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Cabinet | |
| Size / Dimension | 17.000" L x 16.000" W (431.80mm x 406.40mm) | |
| Height | 1.750" (44.45mm) | |
| Area (L x W) | 272in² (1755cm²) | |
| Design | Split Sides and End Panel(s) | |
| Material | ||
| Color | Sand | |
| Thickness | - | |
| Features | Optional Rack Brackets, Vented Panels | |
| Ratings | - | |
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 4.5 lbs (2 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 161,47000 € | 161,47 € | 
| Unit Price without VAT: | 161,47000 € | 
|---|---|
| Unit Price with VAT: | 193,76400 € | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France