Similar
Similar

MSA-0611-BLKG | |
|---|---|
DigiKey Part Number | 516-1961-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0611-BLKG |
Description | IC AMP ISM 0HZ-700MHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS 0Hz ~ 700MHz SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 700MHz | |
P1dB | 2dBm | |
Gain | 16dB ~ 18dB | |
Noise Figure | 3dB | |
RF Type | ISM, PCS | |
Voltage - Supply | 2.6V ~ 4V | |
Current - Supply | 10mA ~ 30mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |


