cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-635T6-TR2G

DigiKey Part Number
MGA-635T6-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-635T6-TR2G
Description
IC AMP ISM 900MHZ-2.4GHZ 6UTSLP
Customer Reference
Detailed Description
RF Amplifier IC ISM, GPS, 802.16/WiMax 900MHz ~ 2.4GHz 6-UTSLP (2x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
900MHz ~ 2.4GHz
P1dB
2.5dBm
Gain
12.5dB ~ 14.5dB
Noise Figure
0.74dB ~ 1.3dB
RF Type
ISM, GPS, 802.16/WiMax
Voltage - Supply
2.85V
Current - Supply
6.3mA ~ 10mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-UTSLP (2x1.3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable