
MGA-635T6-TR1G | |
---|---|
DigiKey Part Number | MGA-635T6-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-635T6-TR1G |
Description | IC AMP ISM 900MHZ-2.4GHZ 6UTSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, GPS, 802.16/WiMax 900MHz ~ 2.4GHz 6-UTSLP (2x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 2.4GHz | |
P1dB | 2.5dBm | |
Gain | 12.5dB ~ 14.5dB | |
Noise Figure | 0.74dB ~ 1.3dB | |
RF Type | ISM, GPS, 802.16/WiMax | |
Voltage - Supply | 2.85V | |
Current - Supply | 6.3mA ~ 10mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-UTSLP (2x1.3) |