
HSMZ-C110 | |
|---|---|
DigiKey Part Number | 516-HSMZ-C110TR-ND - Tape & Reel (TR) 516-HSMZ-C110CT-ND - Cut Tape (CT) 516-HSMZ-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMZ-C110 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMZ-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,29010 € | 29,01 € |
| 500 | 0,24106 € | 120,53 € |
| 1 000 | 0,22494 € | 224,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17359 € | 520,77 € |
| 6 000 | 0,16463 € | 987,78 € |
| 9 000 | 0,16004 € | 1 440,36 € |
| 15 000 | 0,15485 € | 2 322,75 € |
| 21 000 | 0,15177 € | 3 187,17 € |
| 30 000 | 0,15061 € | 4 518,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

