RF Diode Schottky - Single 2V SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2850-TR2G

DigiKey Part Number
HSMS-2850-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2850-TR2G
Description
RF DIODE SCHOTTKY 2V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
2V
Capacitance @ Vr, F
0.3pF @ 1V, 1MHz
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable