HSMS-281C-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MACOM Technology Solutions
In Stock: 2 855
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32 304
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29 051
Unit Price: 0,23000 €
Datasheet
SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-281C-BLKG

DigiKey Part Number
516-1921-ND
Manufacturer
Manufacturer Product Number
HSMS-281C-BLKG
Description
RF DIODE SCHOTTKY 20V SOT-323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 20V 1 A SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V
Current - Max
1 A
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable