Blue 468nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C230

DigiKey Part Number
516-HSMR-C230TR-ND - Tape & Reel (TR)
516-HSMR-C230CT-ND - Cut Tape (CT)
516-HSMR-C230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C230
Description
LED BLUE CHIP SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
175°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.55mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,63000 €6,30 €
1000,46570 €46,57 €
5000,39236 €196,18 €
1 0000,36837 €368,37 €
2 0000,34801 €696,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31803 €1 272,12 €
8 0000,30397 €2 431,76 €
12 0000,29677 €3 561,24 €
20 0000,28865 €5 773,00 €
28 0000,28382 €7 946,96 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €