Fig 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMQ-C177

DigiKey Part Number
516-HSMQ-C177TR-ND - Tape & Reel (TR)
516-HSMQ-C177CT-ND - Cut Tape (CT)
516-HSMQ-C177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMQ-C177
Description
LED GREEN DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 782
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,72500 €7,25 €
1000,54030 €54,03 €
5000,45808 €229,04 €
1 0000,43119 €431,19 €
2 0000,40838 €816,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38905 €1 556,20 €
8 0000,37269 €2 981,52 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €