
HSMQ-C020 | |
|---|---|
DigiKey Part Number | 516-HSMQ-C020TR-ND - Tape & Reel (TR) 516-HSMQ-C020CT-ND - Cut Tape (CT) 516-HSMQ-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C020 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,47990 € | 47,99 € |
| 500 | 0,40490 € | 202,45 € |
| 1 000 | 0,38035 € | 380,35 € |
| 2 000 | 0,35953 € | 719,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34188 € | 1 367,52 € |
| 8 000 | 0,32693 € | 2 615,44 € |
| 12 000 | 0,31928 € | 3 831,36 € |
| 20 000 | 0,31064 € | 6 212,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

