
HSMC-A430-W50M1 | |
|---|---|
DigiKey Part Number | 516-3231-2-ND - Tape & Reel (TR) 516-3231-1-ND - Cut Tape (CT) 516-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A430-W50M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,31930 € | 31,93 € |
| 500 | 0,26588 € | 132,94 € |
| 1 000 | 0,24835 € | 248,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23347 € | 466,94 € |
| 4 000 | 0,22084 € | 883,36 € |
| 6 000 | 0,21436 € | 1 286,16 € |
| 10 000 | 0,20705 € | 2 070,50 € |
| 14 000 | 0,20270 € | 2 837,80 € |
| 20 000 | 0,19845 € | 3 969,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

