


AIMC-0402HQ-4N3B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-0402HQ-4N3B-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-4N3B-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-4N3B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-4N3B-T |
Description | FIXED IND 4.3NH 600MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Shielded Multilayer Inductor 600 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-4N3B-T Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06150 € | 6,15 € |
| 1 000 | 0,05060 € | 50,60 € |
| 5 000 | 0,04414 € | 220,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04162 € | 416,20 € |
| 20 000 | 0,03924 € | 784,80 € |
| 30 000 | 0,03792 € | 1 137,60 € |
| 50 000 | 0,03632 € | 1 816,00 € |
| 70 000 | 0,03530 € | 2 471,00 € |
| 100 000 | 0,03425 € | 3 425,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

