
HSDL-5400#031 | |
|---|---|
DigiKey Part Number | 160-HSDL-5400#031CT-ND - Cut Tape (CT) 160-HSDL-5400#031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDL-5400#031 |
Description | SENSOR PHOTODIODE 875NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 875nm 110° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 875nm | |
Color - Enhanced | - | |
Spectral Range | 770nm ~ 1000nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.15mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |

