Image for HLMP-Q900-00031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q900-00031

DigiKey Part Number
516-HLMP-Q900-00031TR-ND - Tape & Reel (TR)
516-HLMP-Q900-00031CT-ND - Cut Tape (CT)
516-HLMP-Q900-00031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q900-00031
Description
LED IR POLY 940NM Z-BEND
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.35V 100mA 15mW/sr @ 100mA 24° 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
15mW/sr @ 100mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend, Bottom Entry
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,40600 €14,06 €
1001,07730 €107,73 €
5000,93270 €466,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,86134 €1 292,01 €
3 0000,82509 €2 475,27 €
4 5000,80653 €3 629,38 €
7 5000,78559 €5 891,93 €
10 5000,77315 €8 118,07 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €