cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P302-F002S

DigiKey Part Number
HLMP-P302-F002S-ND
Manufacturer
Manufacturer Product Number
HLMP-P302-F002S
Description
LED YELLOW DIFFUSED AXIAL T/H
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V Axial, Right Angle Bend (5.08mm Center)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
Axial, Right Angle Bend (5.08mm Center)
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable