HLMP-EG26-RU000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,12842 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,19739 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14183 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14884 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 203
Unit Price: 0,57000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 650
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 850
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4 139
Unit Price: 0,34000 €
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG26-RU000

DigiKey Part Number
HLMP-EG26-RU000-ND
Manufacturer
Manufacturer Product Number
HLMP-EG26-RU000
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EG26-RU000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.77mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable