HLMP-CB30-KN0YY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5 217
Unit Price: 0,99000 €
Datasheet
Blue 472nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CB30-KN0YY

DigiKey Part Number
HLMP-CB30-KN0YY-ND
Manufacturer
Manufacturer Product Number
HLMP-CB30-KN0YY
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable