Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CB1A-XY0DD

DigiKey Part Number
516-2275-1-ND - Cut Tape (CT)
516-2275-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CB1A-XY0DD
Description
LED BLUE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-CB1A-XY0DD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,91400 €9,14 €
1000,68680 €68,68 €
5000,58620 €293,10 €
1 0000,55334 €553,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,52547 €1 050,94 €
4 0000,50187 €2 007,48 €
6 0000,48979 €2 938,74 €
10 0000,47615 €4 761,50 €
14 0000,46804 €6 552,56 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,54800 €