
HLMP-2785-EFB00 | |
|---|---|
DigiKey Part Number | HLMP-2785-EFB00-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2785-EFB00 |
Description | LIGHT BAR 0.8X0.4" YLW SINGLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 2,36458 € | 3 405,00 € |
| Unit Price without VAT: | 2,36458 € |
|---|---|
| Unit Price with VAT: | 2,83750 € |

