MFR Recommended

HLMP-2300-EF000 | |
|---|---|
DigiKey Part Number | 516-2097-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2300-EF000 |
Description | LED LT BAR 8.89X3.81MM SGL HER |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2.6V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 23mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.6V | |
Mounting Type | Through Hole | |
Base Product Number |


