HLMx-Qx00-x0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-QH00-S0011

DigiKey Part Number
516-HLMA-QH00-S0011TR-ND - Tape & Reel (TR)
516-HLMA-QH00-S0011CT-ND - Cut Tape (CT)
516-HLMA-QH00-S0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMA-QH00-S0011
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
1.99mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,17300 €11,73 €
1000,89300 €89,30 €
5000,76926 €384,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,70821 €1 062,32 €
3 0000,67719 €2 031,57 €
4 5000,66130 €2 975,85 €
7 5000,64337 €4 825,27 €
10 5000,63273 €6 643,66 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,96800 €