HLCP-D100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for HLCP-D100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCP-D100

DigiKey Part Number
HLCP-D100-ND
Manufacturer
Manufacturer Product Number
HLCP-D100
Description
LIGHT BAR 0.4X0.4" ALGAAS DUAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) 1.8V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
645nm
Configuration
Bar - 2 Wide, DIP
Current
20mA
Millicandela Rating
7.5mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
1.8V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 6002,06594 €3 305,50 €
Unit Price without VAT:2,06594 €
Unit Price with VAT:2,47913 €