
HFBR-1527ETZ | |
|---|---|
DigiKey Part Number | 516-2302-5-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1527ETZ |
Description | XMITTER FIBER OPTIC 660NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 1.67V 60 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.67V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 15,04900 € | 150,49 € |
| 200 | 12,32990 € | 2 465,98 € |
| 600 | 11,73260 € | 7 039,56 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,71600 € |

