
HEMT-3301 | |
|---|---|
DigiKey Part Number | 516-1260-ND |
Manufacturer | |
Manufacturer Product Number | HEMT-3301 |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.15V 100mA 2.5mW/sr @ 20mA 50° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |



