cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5545#C12

DigiKey Part Number
HEDS-5545#C12-ND
Manufacturer
Manufacturer Product Number
HEDS-5545#C12
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
100
Voltage - Supply
5V
Actuator Type
6mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10037,57970 €3 757,97 €
Unit Price without VAT:37,57970 €
Unit Price with VAT:45,09564 €