Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDL-5540#A13

DigiKey Part Number
516-3637-ND
Manufacturer
Manufacturer Product Number
HEDL-5540#A13
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,71000 €65,71 €
556,38800 €281,94 €
2049,38100 €987,62 €
4046,18725 €1 847,49 €
6044,40717 €2 664,43 €
10042,25240 €4 225,24 €
Manufacturers Standard Package
Unit Price without VAT:65,71000 €
Unit Price with VAT:78,85200 €