
HDSP-H1E1 | |
---|---|
DigiKey Part Number | HDSP-H1E1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H1E1 |
Description | DISPLAY 7-SEG 1" SGL RED 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 634nm | |
Power Dissipation (Max) | 104mW | |
Package / Case | 10-DIP (1.200", 30.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 520 | 1,32902 € | 3 349,13 € |
Unit Price without VAT: | 1,32902 € |
---|---|
Unit Price with VAT: | 1,59482 € |