
HDSP-H157 | |
|---|---|
DigiKey Part Number | HDSP-H157-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H157 |
Description | DISP 7SEG 0.56" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Anode 1.8V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm), 9 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.600", 15.24mm), 9 Leads | |
Base Product Number |

