
HDSP-B03E | |
|---|---|
DigiKey Part Number | 516-2745-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-B03E |
Description | DISP 7SEG 0.56" QUAD RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2.05V 20mA 0.752" H x 2.016" W x 0.315" D (19.10mm x 51.20mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 5.5mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.752" H x 2.016" W x 0.315" D (19.10mm x 51.20mm x 8.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |

