
HDSP-711A | |
|---|---|
DigiKey Part Number | HDSP-711A-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-711A |
Description | DISPLAY DOT 5X7 ALGAAS CRA 0.68" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 1.55mcd ~ 3.49mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,58986 € | 3 107,83 € |
| Unit Price without VAT: | 2,58986 € |
|---|---|
| Unit Price with VAT: | 3,10783 € |

