
HDSP-703G | |
|---|---|
DigiKey Part Number | HDSP-703G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-703G |
Description | DISPLAY DOT 5X7 GREEN CRC 0.68" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 960µcd ~ 7.28mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,25400 € | 32,54 € |
| 300 | 2,38743 € | 716,23 € |
| 600 | 2,28167 € | 1 369,00 € |
| 1 200 | 2,19214 € | 2 630,57 € |
| 2 100 | 2,13005 € | 4 473,11 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

